Part Details for CDLL5230D by Microsemi Corporation
Overview of CDLL5230D by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDLL5230D
CDLL5230D CAD Models
CDLL5230D Part Data Attributes
|
CDLL5230D
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CDLL5230D
Microsemi Corporation
Zener Diode, 4.7V V(Z), 1%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 20 mA |
Alternate Parts for CDLL5230D
This table gives cross-reference parts and alternative options found for CDLL5230D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5230D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX1N5230DUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | CDLL5230D vs MX1N5230DUR-1E3 |
CDLL5230DE3 | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 1%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | CDLL5230D vs CDLL5230DE3 |
MSP1N5230DUR-1 | Microsemi Corporation | Check for Price | Zener Diode | CDLL5230D vs MSP1N5230DUR-1 |
MV1N5230DUR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | CDLL5230D vs MV1N5230DUR-1TR |
1N5230DURE3 | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | CDLL5230D vs 1N5230DURE3 |
MX1N5230DUR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | CDLL5230D vs MX1N5230DUR-1TR |
MSP1N5230DUR-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | CDLL5230D vs MSP1N5230DUR-1E3TR |
MX1N5230DUR-1 | Microsemi Corporation | Check for Price | Zener Diode | CDLL5230D vs MX1N5230DUR-1 |
MQ1N5230DUR-1 | Microsemi Corporation | Check for Price | Zener Diode | CDLL5230D vs MQ1N5230DUR-1 |
MX1N5230DUR-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 4.7V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | CDLL5230D vs MX1N5230DUR-1E3TR |