Part Details for CDLL4735A by Microchip Technology Inc
Overview of CDLL4735A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL4735A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1849
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL4735A RoHS: Compliant Min Qty: 207 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.1600 | Buy Now |
DISTI #
CDLL4735A-ND
|
DigiKey | DIODE ZENER 6.2V DO213AB Min Qty: 260 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1600 | Buy Now |
DISTI #
CDLL4735A
|
Avnet Americas | Diode Zener Single 6.2V 5% 1W 2-Pin DO-213AB - Bulk (Alt: CDLL4735A) RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0400 / $3.4000 | Buy Now |
DISTI #
CDLL4735A/TR
|
Avnet Americas | Diode Zener Single 6.2V 5% 1W 2-Pin DO-213AB - Tape and Reel (Alt: CDLL4735A/TR) RoHS: Not Compliant Min Qty: 247 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.1900 / $3.5700 | Buy Now |
DISTI #
494-CDLL4735A
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.1600 / $3.4000 | Order Now |
DISTI #
CDLL4735A
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
1124 Alternates Available |
|
$3.4000 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 6.2V - ±5% Tolerance - 2 Ohms - 1.2 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AB - Surface Mount. RoHS: Compliant | 1124 Factory Stock |
|
$3.3200 / $4.8400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 103 Package Multiple: 1 | 0 |
|
$2.9500 / $3.5600 | Buy Now |
|
Master Electronics | Zener Diode - 6.2V - ±5% Tolerance - 2 Ohms - 1.2 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AB - Surface Mount. RoHS: Compliant | 1124 Factory Stock |
|
$3.3200 / $4.8400 | Buy Now |
Part Details for CDLL4735A
CDLL4735A CAD Models
CDLL4735A Part Data Attributes
|
CDLL4735A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL4735A
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL41, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 41 mA |
Alternate Parts for CDLL4735A
This table gives cross-reference parts and alternative options found for CDLL4735A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4735A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL4735AE3 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CDLL4735A vs MLL4735AE3 |
JAN1N3828AUR-1 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | CDLL4735A vs JAN1N3828AUR-1 |
LL4735A | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microsemi Corporation | CDLL4735A vs LL4735A |
CLL4735A | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | Central Semiconductor Corp | CDLL4735A vs CLL4735A |
CLL4735ATR13LEADFREE | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, | Central Semiconductor Corp | CDLL4735A vs CLL4735ATR13LEADFREE |
CDLL3828A | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | CDLL4735A vs CDLL3828A |
LL4735A | Zener Diode, 6.2V V(Z) | RFE International Inc | CDLL4735A vs LL4735A |
JANTXV1N3828AUR-1 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | CDLL4735A vs JANTXV1N3828AUR-1 |
1N3828AUR-1 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL4735A vs 1N3828AUR-1 |
JANTX1N3828AUR-1 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | CDLL4735A vs JANTX1N3828AUR-1 |