Diodes
CDLL4730
Description: Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2

Overview of CDLL4730 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CDLL4730 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDLL4730 by Microsemi Corporation

CDLL4730
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
HERMETIC SEALED, GLASS, LL41, MELF-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.9 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
10%
Working Test Current
64 mA
Want to compare parts?
  1. CDLL4730
    Microsemi Corporation
    Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2
    VS

Alternate Parts for CDLL4730

This table gives cross-reference parts and alternative options found for CDLL4730. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4730, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV1N4730UR Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CDLL4730 vs MV1N4730UR
MX1N4730UR Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CDLL4730 vs MX1N4730UR
MQ1N4730URE3TR Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CDLL4730 vs MQ1N4730URE3TR
MX1N3823UR-1TR Zener Diode, 3.9V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CDLL4730 vs MX1N3823UR-1TR
MQ1N4730URE3 Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CDLL4730 vs MQ1N4730URE3
MLL3823-1 Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation CDLL4730 vs MLL3823-1
CDLL4730 Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc CDLL4730 vs CDLL4730
MSP1N4730UR Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CDLL4730 vs MSP1N4730UR
MX1N4730URTR Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CDLL4730 vs MX1N4730URTR
MV1N4730URE3 Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CDLL4730 vs MV1N4730URE3
Part Number Description Manufacturer Compare
MVSMBG5915A Zener Diode, 3.9V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation CDLL4730 vs MVSMBG5915A
MX1N3823UR-1TR Zener Diode, 3.9V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CDLL4730 vs MX1N3823UR-1TR
MQ1N4730CUR Zener Diode, 3.9V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CDLL4730 vs MQ1N4730CUR
CDLL3823 Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc CDLL4730 vs CDLL3823
CDLL4730E3 Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation CDLL4730 vs CDLL4730E3
MLL3823A-1 Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation CDLL4730 vs MLL3823A-1
CLL4730A Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 Central Semiconductor Corp CDLL4730 vs CLL4730A
MV1N4730URE3 Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CDLL4730 vs MV1N4730URE3
MV1N4730UR Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CDLL4730 vs MV1N4730UR
MLL3823-1 Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation CDLL4730 vs MLL3823-1

Related Parts for CDLL4730

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDLL4730 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDLL4730 by Microsemi Corporation

  • Please alert me when CDLL4730 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDLL4730 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDLL4730 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDLL4730 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDLL4730.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDLL4730 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: