There are no models available for this part yet.
Overview of CDLL4684E3 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for CDLL4684E3 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ1745
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL4684E3 RoHS: Compliant Min Qty: 271 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $3.0400 | Buy Now | |
DISTI #
150-CDLL4684E3-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 271 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0400 | Buy Now | |
DISTI #
CDLL4684E3
|
Avnet Americas | Diode Zener Single 3.3V 1% 0.5W 2-Pin MELF DO-213AA - Bulk (Alt: CDLL4684E3) RoHS: Compliant Min Qty: 271 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9000 / $3.2700 | Buy Now | |
DISTI #
494-CDLL4684E3
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$3.0400 | Order Now | |
DISTI #
CDLL4684E3
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 271 Package Multiple: 1 | 0 |
|
$2.9500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1900 / $4.6400 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 107 Package Multiple: 1 | 0 |
|
$2.8400 / $3.4300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.1900 / $4.6400 | Buy Now |
CAD Models for CDLL4684E3 by Microchip Technology Inc
Part Data Attributes for CDLL4684E3 by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.05 mA
|
Alternate Parts for CDLL4684E3
This table gives cross-reference parts and alternative options found for CDLL4684E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4684E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLL4684TR13 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CDLL4684E3 vs CLL4684TR13 |
LL4684 | Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-213AA, | Bkc Semiconductors Inc | CDLL4684E3 vs LL4684 |
LL4684 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | International Semiconductor Inc | CDLL4684E3 vs LL4684 |
CDLL4684 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | CDLL4684E3 vs CDLL4684 |
CLL4684TR13LEADFREE | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CDLL4684E3 vs CLL4684TR13LEADFREE |
CDLL4684E3 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | CDLL4684E3 vs CDLL4684E3 |
CLL4684TR | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CDLL4684E3 vs CLL4684TR |