Part Details for CDLL4625 by Microchip Technology Inc
Overview of CDLL4625 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CDLL4625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1725
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL4625 RoHS: Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $2.8800 | Buy Now |
DISTI #
CDLL4625-ND
|
DigiKey | DIODE ZENER 5.1V 500MW DO213AA Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
104 In Stock |
|
$2.8800 / $3.1000 | Buy Now |
DISTI #
CDLL4625/TR
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: CDLL4625/TR) RoHS: Not Compliant Min Qty: 272 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.9200 / $3.2800 | Buy Now |
DISTI #
CDLL4625
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL4625) RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7700 / $3.1000 | Buy Now |
DISTI #
494-CDLL4625
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.8200 / $2.9500 | Order Now |
DISTI #
CDLL4625
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.1000 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 5.1V - ±5% Tolerance - 500 mW - 1500 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA - Surface Mount. RoHS: Compliant |
336 On Order |
|
$2.6300 / $3.3500 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 113 Package Multiple: 1 | 0 |
|
$2.7000 / $3.2500 | Buy Now |
|
Master Electronics | Zener Diode - 5.1V - ±5% Tolerance - 500 mW - 1500 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA - Surface Mount. RoHS: Compliant |
336 On Order |
|
$2.6300 / $3.3500 | Buy Now |
Part Details for CDLL4625
CDLL4625 CAD Models
CDLL4625 Part Data Attributes
|
CDLL4625
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL4625
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for CDLL4625
This table gives cross-reference parts and alternative options found for CDLL4625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4625DUR-1 | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL4625 vs JANTXV1N4625DUR-1 |
JANTXV1N4625CUR-1 | Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL4625 vs JANTXV1N4625CUR-1 |