There are no models available for this part yet.
Overview of CDLL4572A by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CDLL4572A by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ2636
|
Newark | Temperature Compensated Do-213Aa Rohs Compliant: Yes |Microchip CDLL4572A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8800 / $8.2000 | Buy Now | |
DISTI #
CDLL4572A-ND
|
DigiKey | DIODE ZENER Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2000 | Buy Now | |
DISTI #
CDLL4572A
|
Avnet Americas | Diode Zener Single 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL4572A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8800 / $8.8200 | Buy Now | |
DISTI #
CDLL4572A/TR
|
Avnet Americas | Diode Zener Single 500mW 2-Pin DO-213AA - Tape and Reel (Alt: CDLL4572A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$8.0400 / $9.0100 | Buy Now | |
DISTI #
494-CDLL4572A
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$8.2000 | Order Now | |
DISTI #
CDLL4572A
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.8200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6400 / $12.6000 | Buy Now | ||
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 39 Package Multiple: 1 | 0 |
|
$7.6800 / $9.2600 | Buy Now | ||
DISTI #
CDLL4572A
|
Avnet Silica | Diode Zener Single 500mW 2-Pin DO-213AA (Alt: CDLL4572A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.6400 / $12.6000 | Buy Now |
CAD Models for CDLL4572A by Microchip Technology Inc
Part Data Attributes for CDLL4572A by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, LL34, MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
26 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
6.4 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Temp Coeff-Max
|
0.128 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
1 mA
|
Alternate Parts for CDLL4572A
This table gives cross-reference parts and alternative options found for CDLL4572A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4572A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4572AUR-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | CDLL4572A vs 1N4572AUR-1 |
JAN1N4572AUR-1 | Zener Diode, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | CDLL4572A vs JAN1N4572AUR-1 |
JANTXV1N4572AUR-1 | Zener Diode, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | CDLL4572A vs JANTXV1N4572AUR-1 |
CDLL4572AE3 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | CDLL4572A vs CDLL4572AE3 |
JANS1N4572AUR-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | CDLL4572A vs JANS1N4572AUR-1 |
JANTX1N4572AUR-1 | Zener Diode, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | CDLL4572A vs JANTX1N4572AUR-1 |