CDLL4132-1E3
Microsemi Corporation
Description: Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2

Overview of CDLL4132-1E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for CDLL4132-1E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDLL4132-1E3 by Microsemi Corporation

CDLL4132-1E3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LELF-R2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
82 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
PURE MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. CDLL4132-1E3
    Microsemi Corporation
    Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2
    VS

Alternate Parts for CDLL4132-1E3

This table gives cross-reference parts and alternative options found for CDLL4132-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4132-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N4132CUR-1 Zener Diode, 82V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Microsemi Corporation CDLL4132-1E3 vs JANTX1N4132CUR-1
JANTXV1N4132CUR-1 Zener Diode, 82V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Compensated Devices Inc CDLL4132-1E3 vs JANTXV1N4132CUR-1
CDLL4132D-1 Zener Diode, 82V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation CDLL4132-1E3 vs CDLL4132D-1
CDLL4132C-1 Zener Diode, 82V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation CDLL4132-1E3 vs CDLL4132C-1
JAN1N4132CUR-1 Zener Diode, 82V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Microsemi Corporation CDLL4132-1E3 vs JAN1N4132CUR-1
JANTX1N4132CUR-1 Zener Diode, 82V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Compensated Devices Inc CDLL4132-1E3 vs JANTX1N4132CUR-1
MLL4132CE3-1 Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation CDLL4132-1E3 vs MLL4132CE3-1
CDLL4132CE3 Zener Diode, 82V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation CDLL4132-1E3 vs CDLL4132CE3
JANTXV1N4132DUR-1 Zener Diode, 82V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Microsemi Corporation CDLL4132-1E3 vs JANTXV1N4132DUR-1
JANTX1N4132DUR-1 Zener Diode, 82V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Compensated Devices Inc CDLL4132-1E3 vs JANTX1N4132DUR-1
Part Number Description Manufacturer Compare
JANTXV1N4132DUR-1 Zener Diode, 82V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Microsemi Corporation CDLL4132-1E3 vs JANTXV1N4132DUR-1
JAN1N4132DUR-1 Zener Diode, 82V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Compensated Devices Inc CDLL4132-1E3 vs JAN1N4132DUR-1
JAN1N4132DUR-1 Zener Diode, 82V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Microsemi Corporation CDLL4132-1E3 vs JAN1N4132DUR-1
JAN1N4132CUR-1 Zener Diode, 82V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc CDLL4132-1E3 vs JAN1N4132CUR-1
JANTXV1N4132CUR-1 Zener Diode, 82V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc CDLL4132-1E3 vs JANTXV1N4132CUR-1
CDLL4132CE3 Zener Diode, 82V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation CDLL4132-1E3 vs CDLL4132CE3
JAN1N4132CUR-1 Zener Diode, 82V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Microsemi Corporation CDLL4132-1E3 vs JAN1N4132CUR-1
JANTXV1N4132CUR-1 Zener Diode, 82V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Compensated Devices Inc CDLL4132-1E3 vs JANTXV1N4132CUR-1
1N4132DURTR Zener Diode, 82V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation CDLL4132-1E3 vs 1N4132DURTR
JANTX1N4132DUR-1 Zener Diode, 82V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc CDLL4132-1E3 vs JANTX1N4132DUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDLL4132-1E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDLL4132-1E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of CDLL4132-1E3 would you like to use for your alert(s)?
  • Please alert me when CDLL4132-1E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDLL4132-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDLL4132-1E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDLL4132-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDLL4132-1E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDLL4132-1E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: