Part Details for CDLL4129C-1E3 by Microsemi Corporation
Overview of CDLL4129C-1E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDLL4129C-1E3
CDLL4129C-1E3 CAD Models
CDLL4129C-1E3 Part Data Attributes
|
CDLL4129C-1E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CDLL4129C-1E3
Microsemi Corporation
Zener Diode, 62V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 0.25 mA |
Alternate Parts for CDLL4129C-1E3
This table gives cross-reference parts and alternative options found for CDLL4129C-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4129C-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDLL4129-1 | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | CDLL4129C-1E3 vs CDLL4129-1 |
JANTX1N4129DUR-1 | Microchip Technology Inc | $31.3249 | Zener Diode, 62V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | CDLL4129C-1E3 vs JANTX1N4129DUR-1 |
1N4129DURTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 1%, 0.5W, | CDLL4129C-1E3 vs 1N4129DURTRE3 |
CDLL4129D-1 | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | CDLL4129C-1E3 vs CDLL4129D-1 |
JANTXV1N4129CUR-1 | Microchip Technology Inc | Check for Price | Zener Diode, 62V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | CDLL4129C-1E3 vs JANTXV1N4129CUR-1 |
1N4129CURTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 2%, 0.5W, | CDLL4129C-1E3 vs 1N4129CURTRE3 |
1N4129DUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 | CDLL4129C-1E3 vs 1N4129DUR-1E3 |
CDLL4129 | Microchip Technology Inc | $3.5223 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | CDLL4129C-1E3 vs CDLL4129 |