Part Details for CDLL4113E3 by Microsemi Corporation
Overview of CDLL4113E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDLL4113E3
CDLL4113E3 CAD Models
CDLL4113E3 Part Data Attributes
|
CDLL4113E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CDLL4113E3
Microsemi Corporation
Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 19 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for CDLL4113E3
This table gives cross-reference parts and alternative options found for CDLL4113E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4113E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4113CUR-1 | Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Microsemi Corporation | CDLL4113E3 vs JANTXV1N4113CUR-1 |
JAN1N4113CUR-1 | Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Compensated Devices Inc | CDLL4113E3 vs JAN1N4113CUR-1 |
CLL4113BKLEADFREE | Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CDLL4113E3 vs CLL4113BKLEADFREE |
JANTX1N4113CUR-1 | Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL4113E3 vs JANTX1N4113CUR-1 |
CDLL4113D | Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL4113E3 vs CDLL4113D |
1N4113CURTRE3 | Zener Diode, 19V V(Z), 2%, 0.5W, | Microsemi Corporation | CDLL4113E3 vs 1N4113CURTRE3 |
MLL4113DTRE3 | Zener Diode, 19V V(Z), 1%, 0.5W, | Microsemi Corporation | CDLL4113E3 vs MLL4113DTRE3 |
JANTXV1N4113CUR-1 | Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Bkc Semiconductors Inc | CDLL4113E3 vs JANTXV1N4113CUR-1 |
MLL4113CTRE3 | Zener Diode, 19V V(Z), 2%, 0.5W, | Microsemi Corporation | CDLL4113E3 vs MLL4113CTRE3 |
CDLL4113C-1E3 | Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | CDLL4113E3 vs CDLL4113C-1E3 |