There are no models available for this part yet.
Overview of CDLL3826D by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for CDLL3826D by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ4781
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL3826D RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4800 / $22.3400 | Buy Now | |
DISTI #
150-CDLL3826D-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3400 | Buy Now | |
DISTI #
CDLL3826D
|
Avnet Americas | Diode Zener Single 5.1V 10% 1W 2-Pin DO-213AB - Bulk (Alt: CDLL3826D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4800 / $24.0400 | Buy Now | |
DISTI #
579-CDLL3826D
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$22.3400 | Order Now | |
DISTI #
CDLL3826D
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$24.0400 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$21.7500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.3300 / $44.6700 | Buy Now | ||
NAC | Voltage Regulator, DO-213AB RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.9500 / $24.5400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$21.3300 / $44.6700 | Buy Now |
CAD Models for CDLL3826D by Microchip Technology Inc
Part Data Attributes for CDLL3826D by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, LL41, MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AB
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
5.1 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
1%
|
Working Test Current
|
49 mA
|
Alternate Parts for CDLL3826D
This table gives cross-reference parts and alternative options found for CDLL3826D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL3826D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N4733DUR | Zener Diode, 5.1V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CDLL3826D vs MQ1N4733DUR |
MX1N4733DURE3TR | Zener Diode, 5.1V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CDLL3826D vs MX1N4733DURE3TR |
CDLL3826DE3 | Zener Diode, 5.1V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL3826D vs CDLL3826DE3 |
MLL4733D | Zener Diode, 5.1V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CDLL3826D vs MLL4733D |
MLL4733DTR | Zener Diode, 5.1V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CDLL3826D vs MLL4733DTR |
MQ1N4733DURE3TR | Zener Diode, 5.1V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CDLL3826D vs MQ1N4733DURE3TR |
1N4733DURTRE3 | Zener Diode, 5.1V V(Z), 1%, 1W, | Microsemi Corporation | CDLL3826D vs 1N4733DURTRE3 |
MX1N4733DURTR | Zener Diode, 5.1V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CDLL3826D vs MX1N4733DURTR |
MSP1N4733DUR | Zener Diode, 5.1V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CDLL3826D vs MSP1N4733DUR |
MQ1N4733DURTR | Zener Diode, 5.1V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CDLL3826D vs MQ1N4733DURTR |