Part Details for CDLL3155A/TR by Microchip Technology Inc
Overview of CDLL3155A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CDLL3155A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2468
|
Newark | Temperature Compensated Do-213Aa Rohs Compliant: Yes |Microchip CDLL3155A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0600 / $13.5800 | Buy Now |
DISTI #
150-CDLL3155A/TR-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.5800 | Buy Now |
DISTI #
CDLL3155A/TR
|
Avnet Americas | Diode Zener Single 8.4V 1% 4mW 2-Pin MELF DO-213AA T/R - Tape and Reel (Alt: CDLL3155A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-CDLL3155A/TR
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$14.6200 | Order Now |
DISTI #
CDLL3155A/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9600 / $27.1400 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$12.7300 / $14.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.9600 / $27.1400 | Buy Now |
Part Details for CDLL3155A/TR
CDLL3155A/TR CAD Models
CDLL3155A/TR Part Data Attributes
|
CDLL3155A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL3155A/TR
Microchip Technology Inc
Zener Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 8.4 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 5.5 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 0.42 mV/°C | |
Voltage Tol-Max | 4.76% | |
Working Test Current | 10 mA |