CDLL3043AE3
Microsemi Corporation
Description: Zener Diode, 91V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2

Overview of CDLL3043AE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CDLL3043AE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDLL3043AE3 by Microsemi Corporation

CDLL3043AE3
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LELF-R2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
91 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
10%
Working Test Current
2.8 mA
Want to compare parts?
  1. CDLL3043AE3
    Microsemi Corporation
    Zener Diode, 91V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2
    VS

Alternate Parts for CDLL3043AE3

This table gives cross-reference parts and alternative options found for CDLL3043AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL3043AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLL4763E3 Zener Diode, 91V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CDLL3043AE3 vs MLL4763E3
1N3043AUR-1 Zener Diode, 91V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation CDLL3043AE3 vs 1N3043AUR-1
MLL4763TR Zener Diode, 91V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CDLL3043AE3 vs MLL4763TR
MQ1N3043AUR-1 Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CDLL3043AE3 vs MQ1N3043AUR-1
CDLL4763 Zener Diode, 91V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc CDLL3043AE3 vs CDLL4763
MQ1N3043AUR-1E3TR Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CDLL3043AE3 vs MQ1N3043AUR-1E3TR
CDLL3043A Zener Diode, 91V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc CDLL3043AE3 vs CDLL3043A
1N3043AUR-1E3 Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CDLL3043AE3 vs 1N3043AUR-1E3
JANTX11N4763UR-1 Zener Diode, 91V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CDLL3043AE3 vs JANTX11N4763UR-1
MX1N3043AUR-1TR Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CDLL3043AE3 vs MX1N3043AUR-1TR
Part Number Description Manufacturer Compare
1N4763ADRL 91V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC CDLL3043AE3 vs 1N4763ADRL
MLL4763DTR Zener Diode, 91V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CDLL3043AE3 vs MLL4763DTR
MV1N4763DURE3TR Zener Diode, 91V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CDLL3043AE3 vs MV1N4763DURE3TR
S1N3043A Zener Diode, 91V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation CDLL3043AE3 vs S1N3043A
SMAJ4763 Zener Diode, 91V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components CDLL3043AE3 vs SMAJ4763
1N3043DUR-1 Zener Diode, 91V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation CDLL3043AE3 vs 1N3043DUR-1
MV1N3043UR-1E3 Zener Diode, 91V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CDLL3043AE3 vs MV1N3043UR-1E3
MQ1N3043AUR-1 Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CDLL3043AE3 vs MQ1N3043AUR-1
MV1N3043UR-1 Zener Diode, 91V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CDLL3043AE3 vs MV1N3043UR-1
MQ1N3043BUR-1E3 Zener Diode, 91V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CDLL3043AE3 vs MQ1N3043BUR-1E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDLL3043AE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDLL3043AE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of CDLL3043AE3 would you like to use for your alert(s)?
  • Please alert me when CDLL3043AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDLL3043AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDLL3043AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDLL3043AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDLL3043AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDLL3043AE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: