CDLL3040AE3
Microsemi Corporation
Description: Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2

Overview of CDLL3040AE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for CDLL3040AE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDLL3040AE3 by Microsemi Corporation

CDLL3040AE3
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LELF-R2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
68 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
10%
Working Test Current
3.7 mA
Want to compare parts?
  1. CDLL3040AE3
    Microsemi Corporation
    Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2
    VS

Alternate Parts for CDLL3040AE3

This table gives cross-reference parts and alternative options found for CDLL3040AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL3040AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ1N3040AUR-1E3 Zener Diode, 68V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CDLL3040AE3 vs MQ1N3040AUR-1E3
1N4760URTR Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CDLL3040AE3 vs 1N4760URTR
MV1N3040AUR-1 Zener Diode, 68V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CDLL3040AE3 vs MV1N3040AUR-1
MLL4760TRE3 Zener Diode, 68V V(Z), 10%, 1W, Microsemi Corporation CDLL3040AE3 vs MLL4760TRE3
MV1N4760URE3 Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CDLL3040AE3 vs MV1N4760URE3
MLL4760TR Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CDLL3040AE3 vs MLL4760TR
1N3040AUR-1 Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation CDLL3040AE3 vs 1N3040AUR-1
MSP1N3040AUR-1E3 Zener Diode, 68V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CDLL3040AE3 vs MSP1N3040AUR-1E3
MLL3040A-1E3 Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation CDLL3040AE3 vs MLL3040A-1E3
MV1N4760UR Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CDLL3040AE3 vs MV1N4760UR
Part Number Description Manufacturer Compare
MQSMBJ5945B Zener Diode, 68V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation CDLL3040AE3 vs MQSMBJ5945B
DL4760A Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 PanJit Semiconductor CDLL3040AE3 vs DL4760A
1N4760DRL 68V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC CDLL3040AE3 vs 1N4760DRL
BZX85B68RLRL2 Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products CDLL3040AE3 vs BZX85B68RLRL2
ZMY68 Zener Diode, 68V V(Z), 5%, 1W, TDK Micronas GmbH CDLL3040AE3 vs ZMY68
JANTX1N3040B 68V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC CDLL3040AE3 vs JANTX1N3040B
JANTX1N3040A Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation CDLL3040AE3 vs JANTX1N3040A
MQ1N4760AUR Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CDLL3040AE3 vs MQ1N4760AUR
CDLL3040 Zener Diode, 68V V(Z), 20%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc CDLL3040AE3 vs CDLL3040
1N3040BUR-1 Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation CDLL3040AE3 vs 1N3040BUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDLL3040AE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDLL3040AE3 by Microsemi Corporation

  • Please alert me when CDLL3040AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDLL3040AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDLL3040AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDLL3040AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDLL3040AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDLL3040AE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: