Part Details for CDLL3023A by Microchip Technology Inc
Overview of CDLL3023A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL3023A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2380
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL3023A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7600 / $13.2600 | Buy Now |
DISTI #
CDLL3023A-ND
|
DigiKey | DIODE ZENER 13V 1W DO213AB Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2600 | Buy Now |
DISTI #
CDLL3023A
|
Avnet Americas | Diode Zener Single 13V 10% 1W 2-Pin DO-213AB - Bulk (Alt: CDLL3023A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7600 / $14.2900 | Buy Now |
DISTI #
494-CDLL3023A
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$13.2600 / $14.2900 | Order Now |
DISTI #
CDLL3023A
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6600 / $26.5200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.4400 / $14.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.6600 / $26.5200 | Buy Now |
Part Details for CDLL3023A
CDLL3023A CAD Models
CDLL3023A Part Data Attributes
|
CDLL3023A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL3023A
Microchip Technology Inc
Zener Diode, 13V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL41, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 10% | |
Working Test Current | 19 mA |
Alternate Parts for CDLL3023A
This table gives cross-reference parts and alternative options found for CDLL3023A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL3023A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4743P/TR8 | Microchip Technology Inc | $1.8850 | Zener Diode, 13V V(Z), 1W, Silicon, Unidirectional, DO-204AL | CDLL3023A vs 1N4743P/TR8 |
1N4743PE3/TR12 | Microchip Technology Inc | $0.9400 | Zener Diode, 13V V(Z), 1W, Silicon, Unidirectional, DO-204AL | CDLL3023A vs 1N4743PE3/TR12 |
SML4743HE3_A/H | Vishay Intertechnologies | Check for Price | Zener Diode, | CDLL3023A vs SML4743HE3_A/H |
1N4743P/TR12 | Microchip Technology Inc | $1.8850 | Zener Diode, 13V V(Z), 1W, Silicon, Unidirectional, DO-204AL | CDLL3023A vs 1N4743P/TR12 |
SML4743HE3_A/I | Vishay Intertechnologies | Check for Price | Zener Diode, | CDLL3023A vs SML4743HE3_A/I |
1N4743PE3/TR8 | Microchip Technology Inc | $0.9400 | Zener Diode, 13V V(Z), 1W, Silicon, Unidirectional, DO-204AL | CDLL3023A vs 1N4743PE3/TR8 |