Part Details for CDLL3017B by Microsemi Corporation
Overview of CDLL3017B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDLL3017B
CDLL3017B CAD Models
CDLL3017B Part Data Attributes
|
CDLL3017B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CDLL3017B
Microsemi Corporation
Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | HERMETIC SEALED, GLASS, LL41, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 34 mA |
Alternate Parts for CDLL3017B
This table gives cross-reference parts and alternative options found for CDLL3017B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL3017B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3017BUR-1 | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | CDLL3017B vs JAN1N3017BUR-1 |
MX1N3017BUR-1 | Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | CDLL3017B vs MX1N3017BUR-1 |
1N3017BUR-1TRE3 | Zener Diode, 7.5V V(Z), 5%, 1.5W, | Microsemi Corporation | CDLL3017B vs 1N3017BUR-1TRE3 |
MX1N3017BUR-1TR | Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | CDLL3017B vs MX1N3017BUR-1TR |
MSP1N3017BUR-1 | Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | CDLL3017B vs MSP1N3017BUR-1 |
CDLL4737A | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL3017B vs CDLL4737A |
1N3017BUR-1E3TR | Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | CDLL3017B vs 1N3017BUR-1E3TR |
JANTX1N3017BUR-1 | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | CDLL3017B vs JANTX1N3017BUR-1 |
CDLL3017B | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | CDLL3017B vs CDLL3017B |
JAN1N3017BUR-1 | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | CDLL3017B vs JAN1N3017BUR-1 |