Part Details for CDLL3016DE3 by Microsemi Corporation
Overview of CDLL3016DE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDLL3016DE3
CDLL3016DE3 CAD Models
CDLL3016DE3 Part Data Attributes
|
CDLL3016DE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CDLL3016DE3
Microsemi Corporation
Zener Diode, 6.8V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 37 mA |
Alternate Parts for CDLL3016DE3
This table gives cross-reference parts and alternative options found for CDLL3016DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL3016DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1N4736DUR | Zener Diode, 6.8V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CDLL3016DE3 vs MV1N4736DUR |
MX1N3016DUR-1E3 | Zener Diode, 6.8V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | CDLL3016DE3 vs MX1N3016DUR-1E3 |
1N4736DURTR | Zener Diode, 6.8V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CDLL3016DE3 vs 1N4736DURTR |
MV1N4736DURE3 | Zener Diode, 6.8V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CDLL3016DE3 vs MV1N4736DURE3 |
JAN1N3016DUR-1 | Zener Diode, 6.8V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Compensated Devices Inc | CDLL3016DE3 vs JAN1N3016DUR-1 |
MLL4736DTRE3 | Zener Diode, 6.8V V(Z), 1%, 1W, | Microsemi Corporation | CDLL3016DE3 vs MLL4736DTRE3 |
MV1N3016DUR-1TR | Zener Diode, 6.8V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | CDLL3016DE3 vs MV1N3016DUR-1TR |
MSP1N4736DURE3TR | Zener Diode, 6.8V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CDLL3016DE3 vs MSP1N4736DURE3TR |
MV1N3016DUR-1E3 | Zener Diode, 6.8V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | CDLL3016DE3 vs MV1N3016DUR-1E3 |
1N3016DUR-1TR | Zener Diode, 6.8V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | CDLL3016DE3 vs 1N3016DUR-1TR |