Part Details for CDL70190 by Powerex Power Semiconductors
Overview of CDL70190 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Part Details for CDL70190
CDL70190 CAD Models
CDL70190 Part Data Attributes:
|
CDL70190
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CDL70190
Powerex Power Semiconductors
Photo Trigger Device, 100V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 1900 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO SCR | |
Peak Surge Current | 1900 A | |
Repetitive Peak Off-state Voltage | 100 V | |
Surface Mount | NO |