Part Details for CDL30640 by Powerex Power Semiconductors
Overview of CDL30640 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CDL30640
CDL30640 CAD Models
CDL30640 Part Data Attributes:
|
CDL30640
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CDL30640
Powerex Power Semiconductors
Photo Trigger Device, 600V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 1200 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO SCR | |
Peak Surge Current | 1200 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO |