Part Details for CDL20260 by Powerex Power Semiconductors
Overview of CDL20260 by Powerex Power Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDL20260
CDL20260 CAD Models
CDL20260 Part Data Attributes
|
CDL20260
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CDL20260
Powerex Power Semiconductors
Photo Trigger Device, 200V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 1800 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO SCR | |
Peak Surge Current | 1800 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO |