Part Details for CDI060324R5%100PPM/KKP5 by Microtech GmbH Electronic
Overview of CDI060324R5%100PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDI060324R5%100PPM/KKP5
CDI060324R5%100PPM/KKP5 CAD Models
CDI060324R5%100PPM/KKP5 Part Data Attributes
|
CDI060324R5%100PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDI060324R5%100PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CDI | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CDI060324R5%100PPM/KKP5
This table gives cross-reference parts and alternative options found for CDI060324R5%100PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDI060324R5%100PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X24R+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CDI060324R5%100PPM/KKP5 vs CR0603T100X24R+/-5% |
WR06X240JQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CDI060324R5%100PPM/KKP5 vs WR06X240JQL |
RTT03240JTP | RES,SMT,THICK FILM,24 OHMS,75WV,5% +/-TOL,-200,200PPM TC,0603 CASE | Ralec | CDI060324R5%100PPM/KKP5 vs RTT03240JTP |
CRS0603-10W-240JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CDI060324R5%100PPM/KKP5 vs CRS0603-10W-240JT |
RC0603JR-1324RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDI060324R5%100PPM/KKP5 vs RC0603JR-1324RP |
RTT03240JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CDI060324R5%100PPM/KKP5 vs RTT03240JP2 |
CAR06J240CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CDI060324R5%100PPM/KKP5 vs CAR06J240CT |
CR0603TT100X24R+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | CDI060324R5%100PPM/KKP5 vs CR0603TT100X24R+/-5% |
CDI060324R5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDI060324R5%100PPM/KKP5 vs CDI060324R5%100PPM/KKP20 |
CDI060324R5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDI060324R5%100PPM/KKP5 vs CDI060324R5%100PPM/KKS |