Part Details for CDI040282K5%100PPM/KNS by Microtech GmbH Electronic
Overview of CDI040282K5%100PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDI040282K5%100PPM/KNS
CDI040282K5%100PPM/KNS CAD Models
CDI040282K5%100PPM/KNS Part Data Attributes
|
CDI040282K5%100PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDI040282K5%100PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.05 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CDI040282K5%100PPM/KNS
This table gives cross-reference parts and alternative options found for CDI040282K5%100PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDI040282K5%100PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402JR-0782KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CDI040282K5%100PPM/KNS vs RC0402JR-0782KP |
MR04X823JDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CDI040282K5%100PPM/KNS vs MR04X823JDL |
SR0402JR-1382KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | CDI040282K5%100PPM/KNS vs SR0402JR-1382KL |
CR-02JPA---82K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CDI040282K5%100PPM/KNS vs CR-02JPA---82K |
CRS0402-16W-823JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | CDI040282K5%100PPM/KNS vs CRS0402-16W-823JT |
RMC-04823JR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | CDI040282K5%100PPM/KNS vs RMC-04823JR |
RCM1005J823AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Samsung Electro-Mechanics | CDI040282K5%100PPM/KNS vs RCM1005J823AS |
HP02WAJ0823T4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CDI040282K5%100PPM/KNS vs HP02WAJ0823T4E |
9C04021A8202JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CDI040282K5%100PPM/KNS vs 9C04021A8202JKPF3 |
CDI040282K5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CDI040282K5%100PPM/KNS vs CDI040282K5%100PPM/KNP10 |