Part Details for CDI040230K5%100PPM/KNP10 by Microtech GmbH Electronic
Overview of CDI040230K5%100PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDI040230K5%100PPM/KNP10
CDI040230K5%100PPM/KNP10 CAD Models
CDI040230K5%100PPM/KNP10 Part Data Attributes
|
CDI040230K5%100PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDI040230K5%100PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.05 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CDI040230K5%100PPM/KNP10
This table gives cross-reference parts and alternative options found for CDI040230K5%100PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDI040230K5%100PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR04X303JTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CDI040230K5%100PPM/KNP10 vs MR04X303JTL |
232270512303 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 100ppm, 30000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CDI040230K5%100PPM/KNP10 vs 232270512303 |
NRCA04J303TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CDI040230K5%100PPM/KNP10 vs NRCA04J303TRQYF |
CRGCQ0402J30K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | CDI040230K5%100PPM/KNP10 vs CRGCQ0402J30K |
RMC-04303JR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | CDI040230K5%100PPM/KNP10 vs RMC-04303JR |
CR-02JPD---30K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CDI040230K5%100PPM/KNP10 vs CR-02JPD---30K |
WR04X303JBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | CDI040230K5%100PPM/KNP10 vs WR04X303JBL |
RC0402JR-1330KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CDI040230K5%100PPM/KNP10 vs RC0402JR-1330KL |
RC0402JR-7D30KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CDI040230K5%100PPM/KNP10 vs RC0402JR-7D30KL |
RCS1005J303AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | CDI040230K5%100PPM/KNP10 vs RCS1005J303AS |