CDI0402300K5%100PPM/KNS
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402,

Overview of CDI0402300K5%100PPM/KNS by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for CDI0402300K5%100PPM/KNS by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDI0402300K5%100PPM/KNS by Microtech GmbH Electronic

CDI0402300K5%100PPM/KNS
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
1.05 mm
Package Style
SMT
Package Width
0.55 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
300000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CDI0402300K5%100PPM/KNS
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402,
    VS

Alternate Parts for CDI0402300K5%100PPM/KNS

This table gives cross-reference parts and alternative options found for CDI0402300K5%100PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDI0402300K5%100PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC0402300K5% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, TY-OHM Electronic Works Co Ltd CDI0402300K5%100PPM/KNS vs RMC0402300K5%
HQ02WGJ0304TEE Fixed Resistor, 0.0625W, 300000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CDI0402300K5%100PPM/KNS vs HQ02WGJ0304TEE
CR-02JPD--300K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CDI0402300K5%100PPM/KNS vs CR-02JPD--300K
RC0402JRF07300K Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CDI0402300K5%100PPM/KNS vs RC0402JRF07300K
RC0402JR-07300KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CDI0402300K5%100PPM/KNS vs RC0402JR-07300KL
RC1005J304CS Fixed Resistor, Metal Glaze/thick Film, 0.06W, 300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics CDI0402300K5%100PPM/KNS vs RC1005J304CS
WR04X304JTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE Walsin Technology Corporation CDI0402300K5%100PPM/KNS vs WR04X304JTL
CR-02JPB--300K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CDI0402300K5%100PPM/KNS vs CR-02JPB--300K
CR-02JPA--300K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CDI0402300K5%100PPM/KNS vs CR-02JPA--300K
232270587304L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation CDI0402300K5%100PPM/KNS vs 232270587304L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDI0402300K5%100PPM/KNS by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDI0402300K5%100PPM/KNS by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CDI0402300K5%100PPM/KNS would you like to use for your alert(s)?
  • Please alert me when CDI0402300K5%100PPM/KNS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDI0402300K5%100PPM/KNS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDI0402300K5%100PPM/KNS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDI0402300K5%100PPM/KNS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDI0402300K5%100PPM/KNS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDI0402300K5%100PPM/KNS by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: