Part Details for CDI-N120610M10100NP10 by Microtech GmbH Electronic
Overview of CDI-N120610M10100NP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDI-N120610M10100NP10
CDI-N120610M10100NP10 CAD Models
CDI-N120610M10100NP10 Part Data Attributes
|
CDI-N120610M10100NP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDI-N120610M10100NP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for CDI-N120610M10100NP10
This table gives cross-reference parts and alternative options found for CDI-N120610M10100NP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDI-N120610M10100NP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDI-N120610M10100KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDI-N120610M10100NP10 vs CDI-N120610M10100KP10 |
CRA-K120610M-10%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDI-N120610M10100NP10 vs CRA-K120610M-10%100PPM/KNP5 |
CDI-K120610M10100NP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDI-N120610M10100NP10 vs CDI-K120610M10100NP20 |
CDI-N120610M10100KS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDI-N120610M10100NP10 vs CDI-N120610M10100KS |
CRA-K120610M-10100NP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDI-N120610M10100NP10 vs CRA-K120610M-10100NP5 |
CRA120610M-10100NP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDI-N120610M10100NP10 vs CRA120610M-10100NP5 |
CRA-S120610M-10100NP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDI-N120610M10100NP10 vs CRA-S120610M-10100NP5 |
CDI-N120610M10100NP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDI-N120610M10100NP10 vs CDI-N120610M10100NP20 |
CDI120610M10100KP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDI-N120610M10100NP10 vs CDI120610M10100KP5 |
CRA-N120610M-10%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDI-N120610M10100NP10 vs CRA-N120610M-10%100PPM/KNS |