CDH3D13SNP-100MB
Sumida Corporation
Description: General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1516, ROHS COMPLIANT

Overview of CDH3D13SNP-100MB by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DS100MB201SQE/NOPB Texas Instruments Dual Lane 2:1/1:2 Mux/Buffer with Equalization 54-WQFN -40 to 85
DS100MB201SQ/NOPB Texas Instruments Dual Lane 2:1/1:2 Mux/Buffer with Equalization 54-WQFN -40 to 85
DS100MB203SQE/NOPB Texas Instruments 10.3-Gbps dual-port mux & fanout buffer 54-WQFN -40 to 85

CAD Models for CDH3D13SNP-100MB by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDH3D13SNP-100MB by Sumida Corporation

CDH3D13SNP-100MB
Sumida Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Package Description
1516
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1516
Construction
Unshielded
DC Resistance
0.34 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
1.3 mm
Package Length
3.8 mm
Package Style
SMT
Package Width
4 mm
Packing Method
Box
Rated Current-Max
1 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. CDH3D13SNP-100MB
    Sumida Corporation
    General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1516, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDH3D13SNP-100MB by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDH3D13SNP-100MB by Sumida Corporation

Select Manufacturer
Which Manufacturer of CDH3D13SNP-100MB would you like to use for your alert(s)?
  • Please alert me when CDH3D13SNP-100MB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDH3D13SNP-100MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDH3D13SNP-100MB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDH3D13SNP-100MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDH3D13SNP-100MB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDH3D13SNP-100MB by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: