Part Details for CDH11D23HPHF-101MC by Sumida Corporation
Overview of CDH11D23HPHF-101MC by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS3101-MC1 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor Module, ±1.5% RH Accuracy | |
UPD780101MC(A)-XXX-5A4 | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /Embossed Tape | |
UPD780101MC-XXX-5A4 | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /Embossed Tape |
Part Details for CDH11D23HPHF-101MC
CDH11D23HPHF-101MC CAD Models
CDH11D23HPHF-101MC Part Data Attributes
|
CDH11D23HPHF-101MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDH11D23HPHF-101MC
Sumida Corporation
General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 4343, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4343 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4343 | |
Construction | Unshielded | |
DC Resistance | 1.21 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 11 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.64 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CDH11D23HPHF-101MC
This table gives cross-reference parts and alternative options found for CDH11D23HPHF-101MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDH11D23HPHF-101MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDH11D23HPHF-101MB | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 4343, ROHS COMPLIANT | Sumida Corporation | CDH11D23HPHF-101MC vs CDH11D23HPHF-101MB |