Part Details for CDF12063K091%100PPM/KNS by Microtech GmbH Electronic
Overview of CDF12063K091%100PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF12063K091%100PPM/KNS
CDF12063K091%100PPM/KNS CAD Models
CDF12063K091%100PPM/KNS Part Data Attributes
|
CDF12063K091%100PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF12063K091%100PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.125 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CDF12063K091%100PPM/KNS
This table gives cross-reference parts and alternative options found for CDF12063K091%100PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF12063K091%100PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF12063K091%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | CDF12063K091%100PPM/KNS vs CDF12063K091%100PPM/KNP5 |
FGF06FW-3091 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CDF12063K091%100PPM/KNS vs FGF06FW-3091 |
400102613R3091F4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDF12063K091%100PPM/KNS vs 400102613R3091F4 |
ADF12063K091%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Microtech GmbH Electronic | CDF12063K091%100PPM/KNS vs ADF12063K091%100PPM/KKS |
RTT063091FBA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ralec | CDF12063K091%100PPM/KNS vs RTT063091FBA |
HCHP1206K3091FNPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CDF12063K091%100PPM/KNS vs HCHP1206K3091FNPT131 |
RTT063091FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ralec | CDF12063K091%100PPM/KNS vs RTT063091FP4 |
CHP1206100PPM3.09K1%GTRE4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CDF12063K091%100PPM/KNS vs CHP1206100PPM3.09K1%GTRE4 |
CDF12063K091%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | CDF12063K091%100PPM/KNS vs CDF12063K091%100PPM/KNP10 |
RMC1/8K3091FBA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | CDF12063K091%100PPM/KNS vs RMC1/8K3091FBA |