Part Details for CDF120614K71%50PPM/KNP10 by Microtech GmbH Electronic
Overview of CDF120614K71%50PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF120614K71%50PPM/KNP10
CDF120614K71%50PPM/KNP10 CAD Models
CDF120614K71%50PPM/KNP10 Part Data Attributes
|
CDF120614K71%50PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF120614K71%50PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.125 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CDF120614K71%50PPM/KNP10
This table gives cross-reference parts and alternative options found for CDF120614K71%50PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF120614K71%50PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF120614K71%50PPM/KKP | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | CDF120614K71%50PPM/KNP10 vs ADF120614K71%50PPM/KKP |
ACTR001206-1472FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CDF120614K71%50PPM/KNP10 vs ACTR001206-1472FTP |
ADF120614K71%50PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | CDF120614K71%50PPM/KNP10 vs ADF120614K71%50PPM/KKP10 |
ADF120614K71%50PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | CDF120614K71%50PPM/KNP10 vs ADF120614K71%50PPM/KKP20 |
CDF120614K71%50PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 50ppm/Cel, 1206, | CDF120614K71%50PPM/KNP10 vs CDF120614K71%50PPM/KNS |
ADF120614K71%50PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | CDF120614K71%50PPM/KNP10 vs ADF120614K71%50PPM/KKS |
CR32-1472-FL-E | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | CDF120614K71%50PPM/KNP10 vs CR32-1472-FL-E |
CR32-1472-FK-E | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | CDF120614K71%50PPM/KNP10 vs CR32-1472-FK-E |
CDF120614K71%50PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 50ppm/Cel, 1206, | CDF120614K71%50PPM/KNP10 vs CDF120614K71%50PPM/KNP5 |
CR32-1472-FY-E | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | CDF120614K71%50PPM/KNP10 vs CR32-1472-FY-E |