Datasheets
CDF08058R451%100PPM/KKS by: Microtech GmbH Electronic

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for CDF08058R451%100PPM/KKS by Microtech GmbH Electronic

Overview of CDF08058R451%100PPM/KKS by Microtech GmbH Electronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for CDF08058R451%100PPM/KKS

CDF08058R451%100PPM/KKS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDF08058R451%100PPM/KKS Part Data Attributes

CDF08058R451%100PPM/KKS Microtech GmbH Electronic
Buy Now Datasheet
Compare Parts:
CDF08058R451%100PPM/KKS Microtech GmbH Electronic Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.65 mm
Package Length 2.15 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.4 mm
Packing Method BULK
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 8.45 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for CDF08058R451%100PPM/KKS

This table gives cross-reference parts and alternative options found for CDF08058R451%100PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF08058R451%100PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDF-S08058R451%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Microtech GmbH Electronic CDF08058R451%100PPM/KKS vs CDF-S08058R451%100PPM/KKP5
CDF-N08058R451%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Microtech GmbH Electronic CDF08058R451%100PPM/KKS vs CDF-N08058R451%100PPM/KKP20
CDF08058R451%100PPM/KKP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0806, Microtech GmbH Electronic CDF08058R451%100PPM/KKS vs CDF08058R451%100PPM/KKP
CDF08058R451%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Microtech GmbH Electronic CDF08058R451%100PPM/KKS vs CDF08058R451%100PPM/KKP10
CDF-K08058R451%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Microtech GmbH Electronic CDF08058R451%100PPM/KKS vs CDF-K08058R451%100PPM/KKP5
CDF-K08058R451%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Microtech GmbH Electronic CDF08058R451%100PPM/KKS vs CDF-K08058R451%100PPM/KKS
CDF-N08058R451%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Microtech GmbH Electronic CDF08058R451%100PPM/KKS vs CDF-N08058R451%100PPM/KKP10
CDF08058R451%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Microtech GmbH Electronic CDF08058R451%100PPM/KKS vs CDF08058R451%100PPM/KKP5
CDF-K08058R451%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Microtech GmbH Electronic CDF08058R451%100PPM/KKS vs CDF-K08058R451%100PPM/KKP20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDF08058R451%100PPM/KKS by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDF08058R451%100PPM/KKS by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CDF08058R451%100PPM/KKS would you like to use for your alert(s)?
  • Please alert me when CDF08058R451%100PPM/KKS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDF08058R451%100PPM/KKS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDF08058R451%100PPM/KKS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDF08058R451%100PPM/KKS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDF08058R451%100PPM/KKS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDF08058R451%100PPM/KKS by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: