Part Details for CDF08054K70.5%100PPM/KKP20 by Microtech GmbH Electronic
Overview of CDF08054K70.5%100PPM/KKP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF08054K70.5%100PPM/KKP20
CDF08054K70.5%100PPM/KKP20 CAD Models
CDF08054K70.5%100PPM/KKP20 Part Data Attributes
|
CDF08054K70.5%100PPM/KKP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF08054K70.5%100PPM/KKP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CDF08054K70.5%100PPM/KKP20
This table gives cross-reference parts and alternative options found for CDF08054K70.5%100PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF08054K70.5%100PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTEB4701D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CDF08054K70.5%100PPM/KKP20 vs RK73H2AGTEB4701D |
CDF08054K70.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CDF08054K70.5%100PPM/KKP20 vs CDF08054K70.5%100PPM/KNS |
MC0805-4701-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CDF08054K70.5%100PPM/KKP20 vs MC0805-4701-DTW |
MC0805-4701-DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CDF08054K70.5%100PPM/KKP20 vs MC0805-4701-DB |
SF08H4701DQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CDF08054K70.5%100PPM/KKP20 vs SF08H4701DQL |
CRCW08054K70DKTBP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | CDF08054K70.5%100PPM/KKP20 vs CRCW08054K70DKTBP |
CDF08054K70.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CDF08054K70.5%100PPM/KKP20 vs CDF08054K70.5%100PPM/KNP20 |
RM10D4701CT-X | Fixed Resistor, | Cal-Chip Electronics | CDF08054K70.5%100PPM/KKP20 vs RM10D4701CT-X |
CRCW08054K70DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CDF08054K70.5%100PPM/KKP20 vs CRCW08054K70DKEAP |
CR0805D4K7D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CDF08054K70.5%100PPM/KKP20 vs CR0805D4K7D50 |