Part Details for CDF0805499R0.5%100PPM/KNP20 by Microtech GmbH Electronic
Overview of CDF0805499R0.5%100PPM/KNP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF0805499R0.5%100PPM/KNP20
CDF0805499R0.5%100PPM/KNP20 CAD Models
CDF0805499R0.5%100PPM/KNP20 Part Data Attributes
|
CDF0805499R0.5%100PPM/KNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF0805499R0.5%100PPM/KNP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CDF0805499R0.5%100PPM/KNP20
This table gives cross-reference parts and alternative options found for CDF0805499R0.5%100PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF0805499R0.5%100PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR6GD4990V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | CDF0805499R0.5%100PPM/KNP20 vs TSR6GD4990V |
RK73H2AGTDB4990D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CDF0805499R0.5%100PPM/KNP20 vs RK73H2AGTDB4990D |
AF0805DR-07499RL | Fixed Resistor, 0.125W, 499ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CDF0805499R0.5%100PPM/KNP20 vs AF0805DR-07499RL |
CR0805D499RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CDF0805499R0.5%100PPM/KNP20 vs CR0805D499RP20 |
RC0805DR-13499RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CDF0805499R0.5%100PPM/KNP20 vs RC0805DR-13499RP |
RTT054990DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CDF0805499R0.5%100PPM/KNP20 vs RTT054990DTP |
MC0805-4990-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CDF0805499R0.5%100PPM/KNP20 vs MC0805-4990-DBQ |
RK73H2ARTTDB4990D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CDF0805499R0.5%100PPM/KNP20 vs RK73H2ARTTDB4990D |
CR0805-8W-4990DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CDF0805499R0.5%100PPM/KNP20 vs CR0805-8W-4990DPT-13 |
RMF10DT4990 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | CDF0805499R0.5%100PPM/KNP20 vs RMF10DT4990 |