Part Details for CDF080530K10.5%50PPM/KKP5 by Microtech GmbH Electronic
Overview of CDF080530K10.5%50PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF080530K10.5%50PPM/KKP5
CDF080530K10.5%50PPM/KKP5 CAD Models
CDF080530K10.5%50PPM/KKP5 Part Data Attributes
|
CDF080530K10.5%50PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF080530K10.5%50PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CDF080530K10.5%50PPM/KKP5
This table gives cross-reference parts and alternative options found for CDF080530K10.5%50PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF080530K10.5%50PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05DEA--30K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CDF080530K10.5%50PPM/KKP5 vs CR-05DEA--30K1 |
RK73G2ATBK3012D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CDF080530K10.5%50PPM/KKP5 vs RK73G2ATBK3012D |
RK73G2ALTDB3012D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CDF080530K10.5%50PPM/KKP5 vs RK73G2ALTDB3012D |
CRCW080530K1DHECP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CDF080530K10.5%50PPM/KKP5 vs CRCW080530K1DHECP |
CDF080530K10.5%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CDF080530K10.5%50PPM/KKP5 vs CDF080530K10.5%50PPM/KNP20 |
CRCW0805-P5030120.5%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | CDF080530K10.5%50PPM/KKP5 vs CRCW0805-P5030120.5%RT5 |
RK73G2ALBK3012D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CDF080530K10.5%50PPM/KKP5 vs RK73G2ALBK3012D |
RE0805DRE0730K1L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CDF080530K10.5%50PPM/KKP5 vs RE0805DRE0730K1L |
CRCW080530K1DHTAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | CDF080530K10.5%50PPM/KKP5 vs CRCW080530K1DHTAP |
ADF080530K10.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | CDF080530K10.5%50PPM/KKP5 vs ADF080530K10.5%50PPM/KKP10 |