Part Details for CDF0805309K0.5%100PPM/KKP5 by Microtech GmbH Electronic
Overview of CDF0805309K0.5%100PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF0805309K0.5%100PPM/KKP5
CDF0805309K0.5%100PPM/KKP5 CAD Models
CDF0805309K0.5%100PPM/KKP5 Part Data Attributes
|
CDF0805309K0.5%100PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF0805309K0.5%100PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 309000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CDF0805309K0.5%100PPM/KKP5
This table gives cross-reference parts and alternative options found for CDF0805309K0.5%100PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF0805309K0.5%100PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTEB3093D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CDF0805309K0.5%100PPM/KKP5 vs RK73H2ALTEB3093D |
CR-05DL6--309K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CDF0805309K0.5%100PPM/KKP5 vs CR-05DL6--309K |
CR0805-10W-3093DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CDF0805309K0.5%100PPM/KKP5 vs CR0805-10W-3093DT |
TSR6GD3093V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | CDF0805309K0.5%100PPM/KKP5 vs TSR6GD3093V |
RK73H2ATTPD3093D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CDF0805309K0.5%100PPM/KKP5 vs RK73H2ATTPD3093D |
RMF10DT3093 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | CDF0805309K0.5%100PPM/KKP5 vs RMF10DT3093 |
RS05K3093DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CDF0805309K0.5%100PPM/KKP5 vs RS05K3093DBG |
RK73H2AXTE3093D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CDF0805309K0.5%100PPM/KKP5 vs RK73H2AXTE3093D |
RC0805DR-07309KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CDF0805309K0.5%100PPM/KKP5 vs RC0805DR-07309KP |
CR21-3093-DK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | CDF0805309K0.5%100PPM/KKP5 vs CR21-3093-DK |