Part Details for CDF08052K740.5%50PPM/KKP10 by Microtech GmbH Electronic
Overview of CDF08052K740.5%50PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF08052K740.5%50PPM/KKP10
CDF08052K740.5%50PPM/KKP10 CAD Models
CDF08052K740.5%50PPM/KKP10 Part Data Attributes
|
CDF08052K740.5%50PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF08052K740.5%50PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CDF08052K740.5%50PPM/KKP10
This table gives cross-reference parts and alternative options found for CDF08052K740.5%50PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF08052K740.5%50PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ALTPD2741D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CDF08052K740.5%50PPM/KKP10 vs RK73G2ALTPD2741D |
CR-05DEB--2K74 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CDF08052K740.5%50PPM/KKP10 vs CR-05DEB--2K74 |
CDF08052K740.5%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CDF08052K740.5%50PPM/KKP10 vs CDF08052K740.5%50PPM/KNP10 |
RK73G2ATTE2741D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CDF08052K740.5%50PPM/KKP10 vs RK73G2ATTE2741D |
AC0805DRE132K74L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CDF08052K740.5%50PPM/KKP10 vs AC0805DRE132K74L |
D12/CRCW0805-P502K740.5%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CDF08052K740.5%50PPM/KKP10 vs D12/CRCW0805-P502K740.5%ET6E3 |
D12/CRCW0805-P502K740.5%E20E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | CDF08052K740.5%50PPM/KKP10 vs D12/CRCW0805-P502K740.5%E20E3 |
CR-05DEA--2K74 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CDF08052K740.5%50PPM/KKP10 vs CR-05DEA--2K74 |
RK73G2ALTEB2741D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CDF08052K740.5%50PPM/KKP10 vs RK73G2ALTEB2741D |
FCF05DS-2741PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CDF08052K740.5%50PPM/KKP10 vs FCF05DS-2741PW |