CDF08051M890,5%100PPM/KKP10
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1890000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of CDF08051M890,5%100PPM/KKP10 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for CDF08051M890,5%100PPM/KKP10 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDF08051M890,5%100PPM/KKP10 by Microtech GmbH Electronic

CDF08051M890,5%100PPM/KKP10
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.65 mm
Package Length
2.15 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.4 mm
Packing Method
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
1890000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. CDF08051M890,5%100PPM/KKP10
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1890000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CDF08051M890,5%100PPM/KKP10

This table gives cross-reference parts and alternative options found for CDF08051M890,5%100PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF08051M890,5%100PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDF-K08051M890,5%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1890000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Microtech GmbH Electronic CDF08051M890,5%100PPM/KKP10 vs CDF-K08051M890,5%100PPM/KKP20
CDF-K08051M890,5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1890000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Microtech GmbH Electronic CDF08051M890,5%100PPM/KKP10 vs CDF-K08051M890,5%100PPM/KKP5
CDF-S08051M890,5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1890000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Microtech GmbH Electronic CDF08051M890,5%100PPM/KKP10 vs CDF-S08051M890,5%100PPM/KKS
CDF-S08051M890,5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1890000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Microtech GmbH Electronic CDF08051M890,5%100PPM/KKP10 vs CDF-S08051M890,5%100PPM/KKP10
CDF-N08051M890,5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1890000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Microtech GmbH Electronic CDF08051M890,5%100PPM/KKP10 vs CDF-N08051M890,5%100PPM/KKP5
CDF-S08051M890,5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1890000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Microtech GmbH Electronic CDF08051M890,5%100PPM/KKP10 vs CDF-S08051M890,5%100PPM/KKP5
CDF-N08051M890,5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1890000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Microtech GmbH Electronic CDF08051M890,5%100PPM/KKP10 vs CDF-N08051M890,5%100PPM/KKP10
CDF-N08051M890,5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1890000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Microtech GmbH Electronic CDF08051M890,5%100PPM/KKP10 vs CDF-N08051M890,5%100PPM/KKS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDF08051M890,5%100PPM/KKP10 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDF08051M890,5%100PPM/KKP... by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CDF08051M890,5%100PPM/KKP... would you like to use for your alert(s)?
  • Please alert me when CDF08051M890,5%100PPM/KKP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDF08051M890,5%100PPM/KKP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDF08051M890,5%100PPM/KKP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDF08051M890,5%100PPM/KKP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDF08051M890,5%100PPM/KKP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDF08051M890,5%100PPM/KKP10 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: