Part Details for CDF08051K30.5%50PPM/KNP20 by Microtech GmbH Electronic
Overview of CDF08051K30.5%50PPM/KNP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF08051K30.5%50PPM/KNP20
CDF08051K30.5%50PPM/KNP20 CAD Models
CDF08051K30.5%50PPM/KNP20 Part Data Attributes
|
CDF08051K30.5%50PPM/KNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF08051K30.5%50PPM/KNP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CDF08051K30.5%50PPM/KNP20
This table gives cross-reference parts and alternative options found for CDF08051K30.5%50PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF08051K30.5%50PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF08051K30.5%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CDF08051K30.5%50PPM/KNP20 vs CDF08051K30.5%50PPM/KNP5 |
RE0805DRE071K3L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CDF08051K30.5%50PPM/KNP20 vs RE0805DRE071K3L |
CPG0805D1K3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | CDF08051K30.5%50PPM/KNP20 vs CPG0805D1K3 |
RK73G2ARTTDD1301D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CDF08051K30.5%50PPM/KNP20 vs RK73G2ARTTDD1301D |
ACTR000805-1301DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | CDF08051K30.5%50PPM/KNP20 vs ACTR000805-1301DTP |
CDF08051K30.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CDF08051K30.5%50PPM/KNP20 vs CDF08051K30.5%50PPM/KKP10 |
FCF05DW-1301PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CDF08051K30.5%50PPM/KNP20 vs FCF05DW-1301PW |
RK73G2ALTDB1301D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CDF08051K30.5%50PPM/KNP20 vs RK73G2ALTDB1301D |
CRCW08051K30DHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CDF08051K30.5%50PPM/KNP20 vs CRCW08051K30DHEAP |
CRCW08051K30DHTIP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | CDF08051K30.5%50PPM/KNP20 vs CRCW08051K30DHTIP |