Part Details for CDF080519R10.5%100PPM/KKP10 by Microtech GmbH Electronic
Overview of CDF080519R10.5%100PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF080519R10.5%100PPM/KKP10
CDF080519R10.5%100PPM/KKP10 CAD Models
CDF080519R10.5%100PPM/KKP10 Part Data Attributes
|
CDF080519R10.5%100PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF080519R10.5%100PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 19.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CDF080519R10.5%100PPM/KKP10
This table gives cross-reference parts and alternative options found for CDF080519R10.5%100PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF080519R10.5%100PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0805DR-1319R1L | Fixed Resistor, 0.125W, 19.1ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CDF080519R10.5%100PPM/KKP10 vs AF0805DR-1319R1L |
MC0805-19R1-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CDF080519R10.5%100PPM/KKP10 vs MC0805-19R1-DBW |
CR21-19R1-DY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | CDF080519R10.5%100PPM/KKP10 vs CR21-19R1-DY |
CR-05DL7--19R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CDF080519R10.5%100PPM/KKP10 vs CR-05DL7--19R1 |
RS05K19R1DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CDF080519R10.5%100PPM/KKP10 vs RS05K19R1DB |
RS05K19R1DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CDF080519R10.5%100PPM/KKP10 vs RS05K19R1DCL |
CR0805-10W-19R1DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CDF080519R10.5%100PPM/KKP10 vs CR0805-10W-19R1DPT-13 |
RK73H2ATTDB19R1D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CDF080519R10.5%100PPM/KKP10 vs RK73H2ATTDB19R1D |
WF08H19R1DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CDF080519R10.5%100PPM/KKP10 vs WF08H19R1DT |
CR0805-10W-19R1DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19.1ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CDF080519R10.5%100PPM/KKP10 vs CR0805-10W-19R1DT-13 |