Part Details for CDF0805143R0.5%100PPM/KNP10 by Microtech GmbH Electronic
Overview of CDF0805143R0.5%100PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CDF0805143R0.5%100PPM/KNP10
CDF0805143R0.5%100PPM/KNP10 CAD Models
CDF0805143R0.5%100PPM/KNP10 Part Data Attributes
|
CDF0805143R0.5%100PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF0805143R0.5%100PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CDF0805143R0.5%100PPM/KNP10
This table gives cross-reference parts and alternative options found for CDF0805143R0.5%100PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF0805143R0.5%100PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF0805143R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CDF0805143R0.5%100PPM/KNP10 vs ADF0805143R0.5%100PPM/KKS |
RTT051430DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CDF0805143R0.5%100PPM/KNP10 vs RTT051430DTP |
CR0805TT100W143R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | CDF0805143R0.5%100PPM/KNP10 vs CR0805TT100W143R+-0.5% |
RGC0805DTD143R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CDF0805143R0.5%100PPM/KNP10 vs RGC0805DTD143R |
RK73H2ALTPD1430D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CDF0805143R0.5%100PPM/KNP10 vs RK73H2ALTPD1430D |
RS05K1430DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CDF0805143R0.5%100PPM/KNP10 vs RS05K1430DCG |
RK73H2ARTTEB1430D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CDF0805143R0.5%100PPM/KNP10 vs RK73H2ARTTEB1430D |
CR0805D143RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CDF0805143R0.5%100PPM/KNP10 vs CR0805D143RP10 |
CR-05DL6--143R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CDF0805143R0.5%100PPM/KNP10 vs CR-05DL6--143R |
CRCW0805-P10014300.5%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CDF0805143R0.5%100PPM/KNP10 vs CRCW0805-P10014300.5%RT1 |