Part Details for CDF080511R0.5%50PPM/KKP20 by Microtech GmbH Electronic
Overview of CDF080511R0.5%50PPM/KKP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4050AEM3-5.0 | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | |
LM4050AIM3-4.1/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4050AIM3X-5.0/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Part Details for CDF080511R0.5%50PPM/KKP20
CDF080511R0.5%50PPM/KKP20 CAD Models
CDF080511R0.5%50PPM/KKP20 Part Data Attributes
|
CDF080511R0.5%50PPM/KKP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF080511R0.5%50PPM/KKP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CDF080511R0.5%50PPM/KKP20
This table gives cross-reference parts and alternative options found for CDF080511R0.5%50PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF080511R0.5%50PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ALTEB11R0D | RES,SMT,THICK FILM,11 OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CDF080511R0.5%50PPM/KKP20 vs RK73G2ALTEB11R0D |
RK73G2ATTPD11R0D | RES,SMT,THICK FILM,11 OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CDF080511R0.5%50PPM/KKP20 vs RK73G2ATTPD11R0D |
RE0805DRE1011RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CDF080511R0.5%50PPM/KKP20 vs RE0805DRE1011RL |
RK73G2ALTP11R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CDF080511R0.5%50PPM/KKP20 vs RK73G2ALTP11R0D |
AC0805DRE1311RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CDF080511R0.5%50PPM/KKP20 vs AC0805DRE1311RL |
CR0805TTC50W11R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | CDF080511R0.5%50PPM/KKP20 vs CR0805TTC50W11R+-0.5% |
CR0805TC50W11R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | CDF080511R0.5%50PPM/KKP20 vs CR0805TC50W11R+-0.5% |
RK73G2ATTDD11R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CDF080511R0.5%50PPM/KKP20 vs RK73G2ATTDD11R0D |
RK73G2ALTED11R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CDF080511R0.5%50PPM/KKP20 vs RK73G2ALTED11R0D |
RK73G2ATTEB11R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CDF080511R0.5%50PPM/KKP20 vs RK73G2ATTEB11R0D |