Part Details for CDF0603953R0.5%100PPM/KNP20 by Microtech GmbH Electronic
Overview of CDF0603953R0.5%100PPM/KNP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF0603953R0.5%100PPM/KNP20
CDF0603953R0.5%100PPM/KNP20 CAD Models
CDF0603953R0.5%100PPM/KNP20 Part Data Attributes
|
CDF0603953R0.5%100PPM/KNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF0603953R0.5%100PPM/KNP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CDF0603953R0.5%100PPM/KNP20
This table gives cross-reference parts and alternative options found for CDF0603953R0.5%100PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF0603953R0.5%100PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06DTN9530 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CDF0603953R0.5%100PPM/KNP20 vs RM06DTN9530 |
RK73H1JTTDD9530D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDF0603953R0.5%100PPM/KNP20 vs RK73H1JTTDD9530D |
ERJU03D9530V | Fixed Resistor, | Panasonic Electronic Components | CDF0603953R0.5%100PPM/KNP20 vs ERJU03D9530V |
RK73H1JLBK9530D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDF0603953R0.5%100PPM/KNP20 vs RK73H1JLBK9530D |
CDP0603953R0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDF0603953R0.5%100PPM/KNP20 vs CDP0603953R0.5%100PPM/KNP5 |
SF06H9530DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CDF0603953R0.5%100PPM/KNP20 vs SF06H9530DGL |
CR0603-10W-9530DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CDF0603953R0.5%100PPM/KNP20 vs CR0603-10W-9530DPT-13 |
NRC-AS06D9530TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CDF0603953R0.5%100PPM/KNP20 vs NRC-AS06D9530TRF |
CR16-9530-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 953ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | CDF0603953R0.5%100PPM/KNP20 vs CR16-9530-DL |
CDP0603953R0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 953ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDF0603953R0.5%100PPM/KNP20 vs CDP0603953R0.5%100PPM/KKP5 |