Part Details for CDF06038K060.5%100PPM/KKP20 by Microtech GmbH Electronic
Overview of CDF06038K060.5%100PPM/KKP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CDF06038K060.5%100PPM/KKP20
CDF06038K060.5%100PPM/KKP20 CAD Models
CDF06038K060.5%100PPM/KKP20 Part Data Attributes
|
CDF06038K060.5%100PPM/KKP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF06038K060.5%100PPM/KKP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CDF06038K060.5%100PPM/KKP20
This table gives cross-reference parts and alternative options found for CDF06038K060.5%100PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF06038K060.5%100PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06038K060.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8060ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDF06038K060.5%100PPM/KKP20 vs CDP06038K060.5%100PPM/KNS |
RCG06031008K060.5%EL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CDF06038K060.5%100PPM/KKP20 vs RCG06031008K060.5%EL |
RC0603DR-108K06L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDF06038K060.5%100PPM/KKP20 vs RC0603DR-108K06L |
CDF06038K060.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDF06038K060.5%100PPM/KKP20 vs CDF06038K060.5%100PPM/KNP5 |
RMC16K8061DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CDF06038K060.5%100PPM/KKP20 vs RMC16K8061DTP |
RGC0603DTD8K06 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CDF06038K060.5%100PPM/KKP20 vs RGC0603DTD8K06 |
CDF06038K060.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDF06038K060.5%100PPM/KKP20 vs CDF06038K060.5%100PPM/KKP10 |
RK73H1JTTP8061D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDF06038K060.5%100PPM/KKP20 vs RK73H1JTTP8061D |
RCA06038K06DKEY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CDF06038K060.5%100PPM/KKP20 vs RCA06038K06DKEY |
RK73H1JTBK8061D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDF06038K060.5%100PPM/KKP20 vs RK73H1JTBK8061D |