Part Details for CDF0603887K0.5%100PPM/KNP10 by Microtech GmbH Electronic
Overview of CDF0603887K0.5%100PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CDF0603887K0.5%100PPM/KNP10
CDF0603887K0.5%100PPM/KNP10 CAD Models
CDF0603887K0.5%100PPM/KNP10 Part Data Attributes
|
CDF0603887K0.5%100PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF0603887K0.5%100PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 887000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CDF0603887K0.5%100PPM/KNP10
This table gives cross-reference parts and alternative options found for CDF0603887K0.5%100PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF0603887K0.5%100PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603TT100X887K+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | CDF0603887K0.5%100PPM/KNP10 vs CR0603TT100X887K+/-0.5% |
D11/CRCW0603-P100887K0.5%E27E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CDF0603887K0.5%100PPM/KNP10 vs D11/CRCW0603-P100887K0.5%E27E3 |
RK73H1JLTP8873D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDF0603887K0.5%100PPM/KNP10 vs RK73H1JLTP8873D |
RK73H1JGBK8873D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDF0603887K0.5%100PPM/KNP10 vs RK73H1JGBK8873D |
CDP0603887K0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDF0603887K0.5%100PPM/KNP10 vs CDP0603887K0.5%100PPM/KNS |
AC0603DR-13887KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDF0603887K0.5%100PPM/KNP10 vs AC0603DR-13887KL |
ERJ3RED8873V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CDF0603887K0.5%100PPM/KNP10 vs ERJ3RED8873V |
RK73H1JTTP8873D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDF0603887K0.5%100PPM/KNP10 vs RK73H1JTTP8873D |
CR16-8873-DK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | CDF0603887K0.5%100PPM/KNP10 vs CR16-8873-DK |
CR0603-16W-8873DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 887000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CDF0603887K0.5%100PPM/KNP10 vs CR0603-16W-8873DT |