Datasheets
CDF060359R1%100PPM/KNS by: Microtech GmbH Electronic

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603,

Part Details for CDF060359R1%100PPM/KNS by Microtech GmbH Electronic

Overview of CDF060359R1%100PPM/KNS by Microtech GmbH Electronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for CDF060359R1%100PPM/KNS

CDF060359R1%100PPM/KNS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDF060359R1%100PPM/KNS Part Data Attributes

CDF060359R1%100PPM/KNS Microtech GmbH Electronic
Buy Now Datasheet
Compare Parts:
CDF060359R1%100PPM/KNS Microtech GmbH Electronic Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.85 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.1 W
Resistance 59 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 75 V

Alternate Parts for CDF060359R1%100PPM/KNS

This table gives cross-reference parts and alternative options found for CDF060359R1%100PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF060359R1%100PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR0603-16W-59R0FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 59ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD CDF060359R1%100PPM/KNS vs CR0603-16W-59R0FPT-13
CRCW060359R0FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CDF060359R1%100PPM/KNS vs CRCW060359R0FKEAC
RC0603FR-1359RP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CDF060359R1%100PPM/KNS vs RC0603FR-1359RP
AF0603FR-1359RL Fixed Resistor, 0.1W, 59ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CDF060359R1%100PPM/KNS vs AF0603FR-1359RL
CR0603T100X59R+/-1% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Precision Resistive Products Inc CDF060359R1%100PPM/KNS vs CR0603T100X59R+/-1%
RTT0359R0FP4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ralec CDF060359R1%100PPM/KNS vs RTT0359R0FP4
RC0603FR-0759RP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CDF060359R1%100PPM/KNS vs RC0603FR-0759RP
CAR06F59R0CT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics CDF060359R1%100PPM/KNS vs CAR06F59R0CT
RTT0359R0FP3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ralec CDF060359R1%100PPM/KNS vs RTT0359R0FP3
MR06X59R0FBL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CDF060359R1%100PPM/KNS vs MR06X59R0FBL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDF060359R1%100PPM/KNS by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDF060359R1%100PPM/KNS by Microtech GmbH Electronic

  • Please alert me when CDF060359R1%100PPM/KNS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CDF060359R1%100PPM/KNS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDF060359R1%100PPM/KNS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CDF060359R1%100PPM/KNS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDF060359R1%100PPM/KNS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDF060359R1%100PPM/KNS by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: