Part Details for CDF060352R30.5%100PPM/KNP10 by Microtech GmbH Electronic
Overview of CDF060352R30.5%100PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF060352R30.5%100PPM/KNP10
CDF060352R30.5%100PPM/KNP10 CAD Models
CDF060352R30.5%100PPM/KNP10 Part Data Attributes
|
CDF060352R30.5%100PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF060352R30.5%100PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 52.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CDF060352R30.5%100PPM/KNP10
This table gives cross-reference parts and alternative options found for CDF060352R30.5%100PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF060352R30.5%100PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTTDD52R3D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDF060352R30.5%100PPM/KNP10 vs RK73H1JTTDD52R3D |
CR0603-10W-52R3DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52.3ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CDF060352R30.5%100PPM/KNP10 vs CR0603-10W-52R3DPT-13 |
SF06H52R3DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CDF060352R30.5%100PPM/KNP10 vs SF06H52R3DGL |
SF06H52R3DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CDF060352R30.5%100PPM/KNP10 vs SF06H52R3DQL |
ADF060352R30.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52.3ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CDF060352R30.5%100PPM/KNP10 vs ADF060352R30.5%100PPM/KKP10 |
RMC16K52R3DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CDF060352R30.5%100PPM/KNP10 vs RMC16K52R3DB |
RC0603DR-1352R3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDF060352R30.5%100PPM/KNP10 vs RC0603DR-1352R3L |
CDF060352R30.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDF060352R30.5%100PPM/KNP10 vs CDF060352R30.5%100PPM/KNP20 |
AF0603DR-0752R3L | Fixed Resistor, 0.1W, 52.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDF060352R30.5%100PPM/KNP10 vs AF0603DR-0752R3L |
CDP060352R30.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDF060352R30.5%100PPM/KNP10 vs CDP060352R30.5%100PPM/KKP10 |