There are no models available for this part yet.
Overview of CDF060352R30.5%100PPM/KKS by Microtech GmbH Electronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
CAD Models for CDF060352R30.5%100PPM/KKS by Microtech GmbH Electronic
Part Data Attributes for CDF060352R30.5%100PPM/KKS by Microtech GmbH Electronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROTECH GMBH ELECTRONIC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
52.3 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for CDF060352R30.5%100PPM/KKS
This table gives cross-reference parts and alternative options found for CDF060352R30.5%100PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF060352R30.5%100PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTTDD52R3D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDF060352R30.5%100PPM/KKS vs RK73H1JTTDD52R3D |
CR0603-10W-52R3DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52.3ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CDF060352R30.5%100PPM/KKS vs CR0603-10W-52R3DPT-13 |
SF06H52R3DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CDF060352R30.5%100PPM/KKS vs SF06H52R3DGL |
SF06H52R3DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CDF060352R30.5%100PPM/KKS vs SF06H52R3DQL |
ADF060352R30.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52.3ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CDF060352R30.5%100PPM/KKS vs ADF060352R30.5%100PPM/KKP10 |
RMC16K52R3DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CDF060352R30.5%100PPM/KKS vs RMC16K52R3DB |
RC0603DR-1352R3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDF060352R30.5%100PPM/KKS vs RC0603DR-1352R3L |
CDF060352R30.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDF060352R30.5%100PPM/KKS vs CDF060352R30.5%100PPM/KNP20 |
AF0603DR-0752R3L | Fixed Resistor, 0.1W, 52.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDF060352R30.5%100PPM/KKS vs AF0603DR-0752R3L |
CDP060352R30.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDF060352R30.5%100PPM/KKS vs CDP060352R30.5%100PPM/KKP10 |