Part Details for CDF0603511R0.5%100PPM/KNP20 by Microtech GmbH Electronic
Overview of CDF0603511R0.5%100PPM/KNP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CDF0603511R0.5%100PPM/KNP20
CDF0603511R0.5%100PPM/KNP20 CAD Models
CDF0603511R0.5%100PPM/KNP20 Part Data Attributes
|
CDF0603511R0.5%100PPM/KNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF0603511R0.5%100PPM/KNP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CDF0603511R0.5%100PPM/KNP20
This table gives cross-reference parts and alternative options found for CDF0603511R0.5%100PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF0603511R0.5%100PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF0603511R0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CDF0603511R0.5%100PPM/KNP20 vs ADF0603511R0.5%100PPM/KKP10 |
NRC-AS06D5110TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CDF0603511R0.5%100PPM/KNP20 vs NRC-AS06D5110TRF |
CDP0603511R0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDF0603511R0.5%100PPM/KNP20 vs CDP0603511R0.5%100PPM/KKP5 |
RM06D5110CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CDF0603511R0.5%100PPM/KNP20 vs RM06D5110CTDK-X |
CR-03DL7--511R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CDF0603511R0.5%100PPM/KNP20 vs CR-03DL7--511R |
CDP0603511R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDF0603511R0.5%100PPM/KNP20 vs CDP0603511R0.5%100PPM/KKS |
RK73H1JRTTD5110D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CDF0603511R0.5%100PPM/KNP20 vs RK73H1JRTTD5110D |
RK73H1JRTBK5110D | RES,SMT,THICK FILM,511 OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | CDF0603511R0.5%100PPM/KNP20 vs RK73H1JRTBK5110D |
CR16-5110-DK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | CDF0603511R0.5%100PPM/KNP20 vs CR16-5110-DK |
CDF0603511R0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDF0603511R0.5%100PPM/KNP20 vs CDF0603511R0.5%100PPM/KKP20 |