Part Details for CDF060326R70.5%100PPM/KKP20 by Microtech GmbH Electronic
Overview of CDF060326R70.5%100PPM/KKP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF060326R70.5%100PPM/KKP20
CDF060326R70.5%100PPM/KKP20 CAD Models
CDF060326R70.5%100PPM/KKP20 Part Data Attributes
|
CDF060326R70.5%100PPM/KKP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF060326R70.5%100PPM/KKP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 26.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CDF060326R70.5%100PPM/KKP20
This table gives cross-reference parts and alternative options found for CDF060326R70.5%100PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF060326R70.5%100PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D11/CRCW0603-P10026R70.5%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CDF060326R70.5%100PPM/KKP20 vs D11/CRCW0603-P10026R70.5%ET5E3 |
RK73H1JTTD26R7D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDF060326R70.5%100PPM/KKP20 vs RK73H1JTTD26R7D |
RTT0326R7DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CDF060326R70.5%100PPM/KKP20 vs RTT0326R7DP2 |
D11/CRCW0603-P10026R70.5%E27E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CDF060326R70.5%100PPM/KKP20 vs D11/CRCW0603-P10026R70.5%E27E3 |
CR0603-16W-26R7DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.7ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CDF060326R70.5%100PPM/KKP20 vs CR0603-16W-26R7DPT-13 |
NRC-AS06D26R7TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CDF060326R70.5%100PPM/KKP20 vs NRC-AS06D26R7TRF |
CR-03DLF--26R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CDF060326R70.5%100PPM/KKP20 vs CR-03DLF--26R7 |
AC0603DR-0726R7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDF060326R70.5%100PPM/KKP20 vs AC0603DR-0726R7L |
SF06H26R7DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CDF060326R70.5%100PPM/KKP20 vs SF06H26R7DQL |
RK73H1JTTDD26R7D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDF060326R70.5%100PPM/KKP20 vs RK73H1JTTDD26R7D |