Part Details for CDF060326R10.5%100PPM/KKP20 by Microtech GmbH Electronic
Overview of CDF060326R10.5%100PPM/KKP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CDF060326R10.5%100PPM/KKP20
CDF060326R10.5%100PPM/KKP20 CAD Models
CDF060326R10.5%100PPM/KKP20 Part Data Attributes
|
CDF060326R10.5%100PPM/KKP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF060326R10.5%100PPM/KKP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 26.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CDF060326R10.5%100PPM/KKP20
This table gives cross-reference parts and alternative options found for CDF060326R10.5%100PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF060326R10.5%100PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K26R1DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CDF060326R10.5%100PPM/KKP20 vs RMC16K26R1DTP |
CDF060326R10.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDF060326R10.5%100PPM/KKP20 vs CDF060326R10.5%100PPM/KKS |
SF06H26R1DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CDF060326R10.5%100PPM/KKP20 vs SF06H26R1DBL |
ERJS03D26R1V | Fixed Resistor, | Panasonic Electronic Components | CDF060326R10.5%100PPM/KKP20 vs ERJS03D26R1V |
CDF060326R10.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDF060326R10.5%100PPM/KKP20 vs CDF060326R10.5%100PPM/KKP10 |
RMCS0603DT26R1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CDF060326R10.5%100PPM/KKP20 vs RMCS0603DT26R1 |
RK73H1JTTDD26R1D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDF060326R10.5%100PPM/KKP20 vs RK73H1JTTDD26R1D |
RC0603DR-0726R1L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDF060326R10.5%100PPM/KKP20 vs RC0603DR-0726R1L |
CR1626R1D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CDF060326R10.5%100PPM/KKP20 vs CR1626R1D |
BCTS000603-26R1DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CDF060326R10.5%100PPM/KKP20 vs BCTS000603-26R1DTP |