Datasheets
CDF0603110R0.5%50PPM/KKS by: Microtech GmbH Electronic

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603,

Part Details for CDF0603110R0.5%50PPM/KKS by Microtech GmbH Electronic

Overview of CDF0603110R0.5%50PPM/KKS by Microtech GmbH Electronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for CDF0603110R0.5%50PPM/KKS

CDF0603110R0.5%50PPM/KKS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDF0603110R0.5%50PPM/KKS Part Data Attributes

CDF0603110R0.5%50PPM/KKS Microtech GmbH Electronic
Buy Now Datasheet
Compare Parts:
CDF0603110R0.5%50PPM/KKS Microtech GmbH Electronic Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.85 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.1 W
Resistance 110 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for CDF0603110R0.5%50PPM/KKS

This table gives cross-reference parts and alternative options found for CDF0603110R0.5%50PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF0603110R0.5%50PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73G1JRTTD1100D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CDF0603110R0.5%50PPM/KKS vs RK73G1JRTTD1100D
CR16-1100-DY-E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, ASJ Holdings Limited CDF0603110R0.5%50PPM/KKS vs CR16-1100-DY-E
RK73G1JRTTP1100D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CDF0603110R0.5%50PPM/KKS vs RK73G1JRTTP1100D
CDP0603110R0.5%50PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic CDF0603110R0.5%50PPM/KKS vs CDP0603110R0.5%50PPM/KKP20
RM06D1100CT50 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Cal-Chip Electronics CDF0603110R0.5%50PPM/KKS vs RM06D1100CT50
ERJU3RD1100V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components CDF0603110R0.5%50PPM/KKS vs ERJU3RD1100V
RK73G1JTTDD1100D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CDF0603110R0.5%50PPM/KKS vs RK73G1JTTDD1100D
RE0603DRE13110RL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CDF0603110R0.5%50PPM/KKS vs RE0603DRE13110RL
CDF0603110R0.5%50PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic CDF0603110R0.5%50PPM/KKS vs CDF0603110R0.5%50PPM/KNP10
CR16-1100-DK-E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, ASJ Holdings Limited CDF0603110R0.5%50PPM/KKS vs CR16-1100-DK-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDF0603110R0.5%50PPM/KKS by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDF0603110R0.5%50PPM/KKS by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CDF0603110R0.5%50PPM/KKS would you like to use for your alert(s)?
  • Please alert me when CDF0603110R0.5%50PPM/KKS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDF0603110R0.5%50PPM/KKS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDF0603110R0.5%50PPM/KKS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDF0603110R0.5%50PPM/KKS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDF0603110R0.5%50PPM/KKS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDF0603110R0.5%50PPM/KKS by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: