CDF040297K61%50PPM/KNP20
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 97600ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Overview of CDF040297K61%50PPM/KNP20 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
LM4050AEM3-5.0 Texas Instruments 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125
LM4050AIM3-4.1/NOPB Texas Instruments 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85
LM4050AIM3X-5.0/NOPB Texas Instruments 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85

CAD Models for CDF040297K61%50PPM/KNP20 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDF040297K61%50PPM/KNP20 by Microtech GmbH Electronic

CDF040297K61%50PPM/KNP20
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
1.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.55 mm
Packing Method
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
97600 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CDF040297K61%50PPM/KNP20
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 97600ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for CDF040297K61%50PPM/KNP20

This table gives cross-reference parts and alternative options found for CDF040297K61%50PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF040297K61%50PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-02FE6--97K6 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 97600ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CDF040297K61%50PPM/KNP20 vs CR-02FE6--97K6
TSR16UTF9762V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97600ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Tateyama Kagaku Group CDF040297K61%50PPM/KNP20 vs TSR16UTF9762V
RK73G1ELTPB9762F RES,SMT,THICK FILM,97.6K OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE KOA Corporation CDF040297K61%50PPM/KNP20 vs RK73G1ELTPB9762F
RK73G1ETTPB9762F RES,SMT,THICK FILM,97.6K OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE KOA Corporation CDF040297K61%50PPM/KNP20 vs RK73G1ETTPB9762F
CDF-N040297K61%50PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 97600ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CDF040297K61%50PPM/KNP20 vs CDF-N040297K61%50PPM/KNP20
RK73G1ETTPL9762F Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 97600ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CDF040297K61%50PPM/KNP20 vs RK73G1ETTPL9762F
RK73G1ELTPL9762F Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 97600ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc CDF040297K61%50PPM/KNP20 vs RK73G1ELTPL9762F
CDF-N040297K61%50PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.063W, 97600ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CDF040297K61%50PPM/KNP20 vs CDF-N040297K61%50PPM/KNS
CDF040297K61%50PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.063W, 97600ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CDF040297K61%50PPM/KNP20 vs CDF040297K61%50PPM/KNS
CR-02FEF--97K6 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 97600ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CDF040297K61%50PPM/KNP20 vs CR-02FEF--97K6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDF040297K61%50PPM/KNP20 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDF040297K61%50PPM/KNP20 by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CDF040297K61%50PPM/KNP20 would you like to use for your alert(s)?
  • Please alert me when CDF040297K61%50PPM/KNP20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDF040297K61%50PPM/KNP20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDF040297K61%50PPM/KNP20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDF040297K61%50PPM/KNP20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDF040297K61%50PPM/KNP20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDF040297K61%50PPM/KNP20 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: